0950036641 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Molex
In Stock: 0
Unit Price: 1,27000 €
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 6
Unit Price: 3,14000 €
Datasheet
Jack Modular Connector 6p4c (RJ11, RJ14) Vertical Unshielded Cat3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0950036641

DigiKey Part Number
900-0950036641-ND
Manufacturer
Manufacturer Product Number
0950036641
Description
CONN MOD JACK 6P4C VERT UNSHLD
Customer Reference
Detailed Description
Jack Modular Connector 6p4c (RJ11, RJ14) Vertical Unshielded Cat3
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Unshielded
Manufacturer
Molex
Ratings
Cat3
Series
Features
Board Lock
Packaging
Tube
LED Color
Does Not Contain LED
Part Status
Obsolete
Tab Direction
User Selectable
Connector Type
Jack
Contact Material
Phosphor Bronze
Number of Positions/Contacts
6p4c (RJ11, RJ14)
Contact Finish
Gold
Number of Ports
1
Contact Finish Thickness
50.0µin (1.27µm)
Number of Rows
1
Housing Material
Thermoplastic
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 80°C
Orientation
Vertical
Base Product Number
Termination
Solder
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0955036651Molex0WM5584-ND1,27000 €Direct
1-338086-4TE Connectivity AMP Connectors6A116182CT-ND3,14000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes