Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

Category | Shielding Unshielded |
Manufacturer Molex | Ratings Cat3 |
Series | Features Board Lock |
Packaging Tray | LED Color Does Not Contain LED |
Part Status Obsolete | Tab Direction Down |
Connector Type Jack | Contact Material Phosphor Bronze |
Number of Positions/Contacts 4p4c (RJ9, RJ10, RJ22) | Contact Finish Gold |
Number of Ports 1 | Contact Finish Thickness 50.0µin (1.27µm) |
Number of Rows 1 | Housing Material Polyester, Glass Filled |
Mounting Type Through Hole | Operating Temperature -40°C ~ 80°C |
Orientation 90° Angle (Right) | Base Product Number |
Termination Solder |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0955012401 | Molex | 5.342 | WM20632-ND | 0,99000 € | Parametric Equivalent |
| 0955012441 | Molex | 2.719 | WM5568-ND | 0,85000 € | Parametric Equivalent |
| 1-1705949-1 | TE Connectivity AMP Connectors | 0 | A104907-ND | 0,83000 € | Parametric Equivalent |
| 2-215875-1 | TE Connectivity AMP Connectors | 0 | 2-215875-1-ND | 0,88510 € | Parametric Equivalent |
| 215875-1 | TE Connectivity AMP Connectors | 9.117 | A105006CT-ND | 0,82000 € | Parametric Equivalent |







