Direct

0945508004 | |
|---|---|
DigiKey Part Number | 0945508004-ND |
Manufacturer | |
Manufacturer Product Number | 0945508004 |
Description | CONN HSG RCPT 4POS 5.00MM NAT |
Customer Reference | |
Detailed Description | 4 Position Blade Type Power Housing Connector Receptacle Natural 0.197" (5.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0945508004 Models |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Molex | Contact Termination Crimp |
Series | Color Natural |
Packaging Bulk | Stacking Direction Side to Side |
Part Status Obsolete | Fastening Type Latch Lock |
Connector Type Receptacle | Note Contacts Sold Separately |
Contact Type Female Blade Socket | Material - Insulation Polyamide (PA66), Nylon 6/6 |
Number of Positions 4 | Operating Temperature -40°C ~ 85°C |
Pitch 0.197" (5.00mm) | Base Product Number |
Number of Rows 1 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0945504004 | Molex | 0 | 0945504004-ND | 0,20169 € | Direct |




