
Category | Length - Overall 0.563" (14.30mm) |
Manufacturer Molex | Length - Barrel 0.257" (6.50mm) |
Series | Insulation Non-Insulated |
Packaging Tape & Reel (TR) | Termination Crimp |
Part Status Obsolete | Contact Material Brass |
Terminal Type Female, Receptacle (Socket) | Contact Finish Tin |
Diameter - Barrel 0.079" (2.00mm) | Insulation Diameter 0.087" ~ 0.132" (2.21mm ~ 3.35mm) |
Wire Gauge 16-20 AWG | Base Product Number |

