Image for 0945294112 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0945294112

DigiKey Part Number
0945294112-ND
Manufacturer
Manufacturer Product Number
0945294112
Description
CONN HSG RCPT 12POS 5.00MM NAT
Customer Reference
Detailed Description
12 Position Blade Type Power Housing Connector Receptacle Natural 0.197" (5.00mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
1
Manufacturer
Molex
Mounting Type
Free Hanging (In-Line)
Series
Contact Termination
Crimp
Packaging
Bulk
Color
Natural
Part Status
Obsolete
Stacking Direction
Side to Side
Connector Type
Receptacle
Note
Contacts Sold Separately
Contact Type
Female Blade Socket
Material - Insulation
Polyamide (PA66), Nylon 6/6
Number of Positions
12
Operating Temperature
-40°C ~ 105°C
Pitch
0.197" (5.00mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.