Blade Contact 14-18 AWG Crimp Female Blade Socket Tin
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0945180201

DigiKey Part Number
WM3648TR-ND - Tape & Reel (TR)
WM3648CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
0945180201
Description
TERM BLADE FEMALE 14-18AWG TIN
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
Blade Contact 14-18 AWG Crimp Female Blade Socket Tin
Datasheet
 Datasheet
EDA/CAD Models
0945180201 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Contact Type
Female Blade Socket
Contact Termination
Crimp
Wire Gauge
14-18 AWG
Contact Material
Brass
Contact Finish
Tin
Contact Finish Thickness
100.0µin (2.54µm)
Type
Stamped
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 36.669
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,27000 €0,27 €
100,22600 €2,26 €
250,21160 €5,29 €
500,20180 €10,09 €
1000,19210 €19,21 €
2500,18000 €45,00 €
5000,17140 €85,70 €
1.0000,16321 €163,21 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5000,15287 €382,18 €
5.0000,14557 €727,85 €
7.5000,14146 €1.060,95 €
12.5000,13646 €1.705,75 €
17.5000,13326 €2.332,05 €
25.0000,12994 €3.248,50 €
62.5000,12182 €7.613,75 €
Manufacturers Standard Package
Unit Price without VAT:0,27000 €
Unit Price with VAT:0,32130 €