
0945180101 | |
|---|---|
DigiKey Part Number | WM20630TR-ND - Tape & Reel (TR) WM20630CT-ND - Cut Tape (CT) 900-0945180101DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0945180101 |
Description | TERM BLADE FEMALE 18-20AWG TIN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Blade Contact 18-20 AWG Crimp Female Blade Socket Tin |
Datasheet | Datasheet |
EDA/CAD Models | 0945180101 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Contact Type | Female Blade Socket | |
Contact Termination | Crimp | |
Wire Gauge | 18-20 AWG | |
Contact Material | Brass | |
Contact Finish | Tin | |
Contact Finish Thickness | 100.0µin (2.54µm) | |
Type | Stamped | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,16000 € | 0,16 € |
| 10 | 0,13300 € | 1,33 € |
| 25 | 0,12440 € | 3,11 € |
| 50 | 0,11840 € | 5,92 € |
| 100 | 0,11270 € | 11,27 € |
| 250 | 0,10564 € | 26,41 € |
| 500 | 0,10060 € | 50,30 € |
| 1.000 | 0,09579 € | 95,79 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,09429 € | 282,87 € |
| 6.000 | 0,08978 € | 538,68 € |
| 9.000 | 0,08725 € | 785,25 € |
| 15.000 | 0,08416 € | 1.262,40 € |
| 21.000 | 0,08219 € | 1.725,99 € |
| 30.000 | 0,08015 € | 2.404,50 € |
| 75.000 | 0,07513 € | 5.634,75 € |
| Unit Price without VAT: | 0,16000 € |
|---|---|
| Unit Price with VAT: | 0,19040 € |






