




Category | Length - Overall 0.760" (19.30mm) |
Manufacturer Molex | Termination Crimp |
Series | Wire Gauge 18-24 AWG |
Packaging Tape & Reel (TR) | Insulation Non-Insulated |
Part Status Obsolete | Mounting Type Free Hanging (In-Line) |
Terminal Type Standard | Contact Material Brass |
Gender Female | Contact Finish Tin |
Tab Width 0.250" (6.35mm) | Insulation Diameter 0.079" ~ 0.130" (2.00mm ~ 3.30mm) |
Tab Thickness 0.032" (0.81mm) | Base Product Number |
Tab Length 0.291" (7.40mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 61368-1 | TE Connectivity AMP Connectors | 47.290 | A27581CT-ND | 0,14000 € | Similar |



