
Category | Insertion, Removal Method Push In, Pull Out |
Manufacturer Molex | Mounting Type Surface Mount, Right Angle |
Series | Features Card Guides |
Packaging Tape & Reel (TR) | Height Above Board 0.094" (2.40mm) |
Part Status Obsolete | Mounting Feature Reverse - Bottom |
Card Type MMC (Multimedia) | Contact Finish Gold |
Number of Positions 7 | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Type Connector | Base Product Number |

