Image for 0942411006 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0942411006

DigiKey Part Number
0942411006-ND
Manufacturer
Manufacturer Product Number
0942411006
Description
CONN HEADER SMD 6POS 4.5MM
Customer Reference
Detailed Description
Connector Header Surface Mount 6 position 0.177" (4.50mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Solder
Mfr
Fastening Type
Push-Pull
Series
Contact Length - Mating
0.672" (17.07mm)
Packaging
Bulk
Insulation Height
0.082" (2.08mm)
Part Status
Obsolete
Contact Shape
Square
Connector Type
Contact Finish - Mating
Tin
Contact Type
Male Pin
Contact Finish Thickness - Mating
196.9µin (5.00µm)
Pitch - Mating
Contact Finish - Post
Tin
Number of Positions
Contact Material
Copper Alloy
Number of Rows
1
Insulation Material
Liquid Crystal Polymer (LCP), Glass Filled
Number of Positions Loaded
All
Insulation Color
Black
Style
Contact Finish Thickness - Post
196.9µin (5.00µm)
Shrouding
Unshrouded
Base Product Number
Mounting Type
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.