Image for 0942139015 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0942139015

DigiKey Part Number
0942139015-ND
Manufacturer
Manufacturer Product Number
0942139015
Description
CONN HSG PLUG 5POS 5.00MM NAT
Customer Reference
Detailed Description
5 Position Blade Type Power Housing Connector Plug Natural 0.197" (5.00mm)
Datasheet
 Datasheet
EDA/CAD Models
0942139015 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Free Hanging (In-Line)
Manufacturer
Molex
Contact Termination
Crimp
Series
Color
Natural
Packaging
Bulk
Stacking Direction
Side to Side
Part Status
Obsolete
Fastening Type
Latch Lock
Connector Type
Plug
Note
Contacts Sold Separately
Contact Type
Male Blade
Material - Insulation
Polyamide (PA66), Nylon 6/6
Number of Positions
5
Operating Temperature
-40°C ~ 105°C
Pitch
0.197" (5.00mm)
Base Product Number
Number of Rows
1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.