
0942080011 | |
|---|---|
DigiKey Part Number | WM8647-ND |
Manufacturer | |
Manufacturer Product Number | 0942080011 |
Description | CONN PCMCIA CARD PCB |
Customer Reference | |
Detailed Description | 68 Position Card Connector PCMCIA - Type I, II, III Through Hole Gold |
Datasheet | Datasheet |
EDA/CAD Models | 0942080011 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Card Type | PCMCIA - Type I, II, III | |
Number of Positions | 68 | |
Connector Type | Connector | |
Insertion, Removal Method | Push In, Pull Out | |
Ejector Side | - | |
Mounting Type | Through Hole | |
Features | - | |
Height Above Board | 0.591" (15.01mm) | |
Mounting Feature | Normal, Standard - Top | |
Contact Finish | Gold | |
Contact Finish Thickness | 5.00µin (0.127µm) | |
Base Product Number |

