0940304931 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: 0,07489 €
Datasheet
Molex - Quixon Quick Disconnect Terminals
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0940304931

DigiKey Part Number
0940304931-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
0940304931
Description
CONN QC RCPT 16-24AWG 0.110
Customer Reference
Detailed Description
0.110" (2.79mm) Quick Connect Female 16-24 AWG Crimp Connector Non-Insulated
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Terminal Type
Standard
Gender
Female
Tab Width
0.110" (2.79mm)
Tab Thickness
0.032" (0.81mm)
Tab Length
0.244" (6.20mm)
Length - Overall
0.528" (13.41mm)
Termination
Crimp
Wire Gauge
16-24 AWG
Insulation
Non-Insulated
Mounting Type
Free Hanging (In-Line)
Features
-
Color
-
Contact Material
Brass
Contact Finish
Tin
Insulation Diameter
0.079" ~ 0.142" (2.00mm ~ 3.61mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes