Molex - Quixon Quick Disconnect Terminals
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0940304930

DigiKey Part Number
0940304930-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
0940304930
Description
CONN QC RCPT 16-24AWG 0.110
Customer Reference
Detailed Description
0.110" (2.79mm) Quick Connect Female 16-24 AWG Crimp Connector Non-Insulated
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Tab Length
0.244" (6.20mm)
Manufacturer
Molex
Length - Overall
0.528" (13.41mm)
Series
Termination
Crimp
Packaging
Tape & Reel (TR)
Wire Gauge
16-24 AWG
Part Status
Obsolete
Insulation
Non-Insulated
Terminal Type
Standard
Mounting Type
Free Hanging (In-Line)
Gender
Female
Contact Material
Brass
Tab Width
0.110" (2.79mm)
Insulation Diameter
0.079" ~ 0.142" (2.00mm ~ 3.61mm)
Tab Thickness
0.032" (0.81mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
Marketplace Stock: 126.000 View Now
This product is no longer manufactured.

Other Suppliers on DigiKey

126.000In Stock
Ships from WEC