
Category | Length - Overall 0.594" (15.09mm) |
Manufacturer Molex | Termination Crimp |
Series | Wire Gauge 18-24 AWG |
Packaging Tape & Reel (TR) | Insulation Non-Insulated |
Part Status Obsolete | Mounting Type Free Hanging (In-Line) |
Terminal Type Standard | Contact Material Brass |
Gender Female | Contact Finish Tin |
Tab Width 0.187" (4.75mm) | Insulation Diameter 0.079" ~ 0.130" (2.00mm ~ 3.30mm) |
Tab Thickness 0.020" (0.51mm) | Base Product Number |
Tab Length 0.248" (6.30mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 160778-2 | TE Connectivity AMP Connectors | 0 | 160778-2-ND | 0,07217 € | Direct |



