0940304021 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


TE Connectivity AMP Connectors
In Stock: 27.981
Unit Price: 0,13000 €
Datasheet
Molex - Quixon Quick Disconnect Terminals
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0940304021

DigiKey Part Number
0940304021-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
0940304021
Description
CONN QC RCPT 18-24AWG 0.187
Customer Reference
Detailed Description
0.187" (4.75mm) Quick Connect Female 18-24 AWG Crimp Connector Non-Insulated
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Terminal Type
Standard
Gender
Female
Tab Width
0.187" (4.75mm)
Tab Thickness
0.032" (0.81mm)
Tab Length
0.248" (6.30mm)
Length - Overall
0.594" (15.09mm)
Termination
Crimp
Wire Gauge
18-24 AWG
Insulation
Non-Insulated
Mounting Type
Free Hanging (In-Line)
Features
-
Color
-
Contact Material
Brass
Contact Finish
Tin
Insulation Diameter
0.079" ~ 0.130" (2.00mm ~ 3.30mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes