
0938243006 | |
|---|---|
DigiKey Part Number | 0938243006-ND |
Manufacturer | |
Manufacturer Product Number | 0938243006 |
Description | CONN JACK 2PORT PCB |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2 Port RJ45 Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 0938243006 Models |
Category | LED Color Green - Yellow |
Manufacturer Molex | Number of Cores per Jack 4 |
Series | Shielding Shielded, EMI Finger |
Packaging Tray | Features Board Guide |
Part Status Active | Tab Direction Up |
Connector Type RJ45 | Contact Material Phosphor Bronze |
Number of Ports 2 | Contact Finish Gold |
Number of Rows 1 | Operating Temperature 0°C ~ 70°C |
Mounting Type Through Hole | Shield Material Brass |
Orientation 90° Angle (Right) | Housing Material Liquid Crystal Polymer (LCP) |
Termination Solder | Base Product Number |
Height Above Board 0.555" (14.10mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 504 | 11,55319 € | 5.822,81 € |
| Unit Price without VAT: | 11,55319 € |
|---|---|
| Unit Price with VAT: | 13,74830 € |

