
0937927202 | |
|---|---|
DigiKey Part Number | 0937927202-ND |
Manufacturer | |
Manufacturer Product Number | 0937927202 |
Description | CONN PLUG HSG 74POS |
Customer Reference | |
Detailed Description | 74 (72 + 2 Power) Position Rectangular Housing Connector Plug Black |
Category | Contact Termination Crimp |
Mfr | Fastening Type Lever Lock |
Series | Color Black |
Packaging Tray | Features Sealed, Terminal Position Lock (TPA) |
Part Status Obsolete | Insulation Material Syndiotactic Polystyrene (SPS), Glass Filled |
Connector Type | Operating Temperature -40°C ~ 125°C |
Contact Type Blade Pin | Note Contacts Sold Separately |
Number of Positions | Base Product Number |
Mounting Type Panel Mount |

