
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
Connector Type | ||
Contact Type | Blade Pin | |
Number of Positions | ||
Pitch | - | |
Number of Rows | 6 | |
Row Spacing | - | |
Mounting Type | Panel Mount | |
Contact Termination | Crimp | |
Fastening Type | Lever Lock | |
Color | Black | |
Features | Sealed, Terminal Position Lock (TPA) | |
Insulation Material | Syndiotactic Polystyrene (SPS), Glass Filled | |
Operating Temperature | - | |
Note | Contacts Sold Separately | |
Base Product Number |

