
Category | Contact Termination Crimp |
Mfr | Fastening Type Lever Lock |
Series | Color Black |
Packaging Tray | Features Sealed, Terminal Position Lock (TPA) |
Part Status Obsolete | Insulation Material Syndiotactic Polystyrene (SPS), Glass Filled |
Connector Type | Operating Temperature -40°C ~ 125°C |
Contact Type Blade Pin | Note Contacts Sold Separately |
Number of Positions | Base Product Number |
Mounting Type Panel Mount |

