Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent





0937535320 | |
|---|---|
DigiKey Part Number | WM17619TR-ND - Tape & Reel (TR) WM17619CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0937535320 |
Description | CONN JACK 1PORT PCB |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1 Port RJ45 Through Hole 10/100 Base-T, AutoMDIX |
Datasheet | Datasheet |
EDA/CAD Models | 0937535320 Models |
Category | LED Color Does Not Contain LED |
Manufacturer Molex | Number of Cores per Jack 4 |
Series | Shielding Shielded |
Packaging Tape & Reel (TR) Cut Tape (CT) | Features Board Guide |
Part Status Active | Tab Direction Down |
Connector Type RJ45 | Contact Material Phosphor Bronze |
Number of Ports 1 | Contact Finish Gold |
Number of Rows 1 | Operating Temperature -40°C ~ 85°C |
Applications 10/100 Base-T, AutoMDIX | Contact Finish Thickness 2.00µin (0.051µm) |
Mounting Type Through Hole | Shield Material Brass, Nickel Coated |
Orientation 90° Angle (Right) | Housing Material Liquid Crystal Polymer (LCP) |
Termination Solder | Base Product Number |
Height Above Board 0.555" (14.10mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2564430000 | Weidmüller | 0 | 281-2564430000-ND | 4,77205 € | Parametric Equivalent |
| 2564450000 | Weidmüller | 0 | 281-2564450000-ND | 4,28005 € | Parametric Equivalent |
| 2661690000 | Weidmüller | 0 | 281-2661690000-ND | 3,67733 € | Parametric Equivalent |
| 2661710000 | Weidmüller | 0 | 281-2661710000-ND | 3,75115 € | Parametric Equivalent |
| 7-2301994-6 | TE Connectivity AMP Connectors | 0 | 17-7-2301994-6-ND | 3,41022 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,05000 € | 5,05 € |
| 10 | 4,28900 € | 42,89 € |
| 25 | 4,02040 € | 100,51 € |
| 50 | 3,82820 € | 191,41 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 107 | 3,97542 € | 425,37 € |
| 214 | 3,78565 € | 810,13 € |
| 321 | 3,67894 € | 1.180,94 € |
| 535 | 3,54879 € | 1.898,60 € |
| 749 | 3,46558 € | 2.595,72 € |
| 1.070 | 3,37954 € | 3.616,11 € |
| Unit Price without VAT: | 5,05000 € |
|---|---|
| Unit Price with VAT: | 6,00950 € |








