1 Port RJ45 Through Hole 10/100 Base-T
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0936348020

DigiKey Part Number
0936348020-ND
Manufacturer
Manufacturer Product Number
0936348020
Description
CONN JACK 1PORT PCB
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
1 Port RJ45 Through Hole 10/100 Base-T
Datasheet
 Datasheet
EDA/CAD Models
0936348020 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Height Above Board
0.555" (14.10mm)
Manufacturer
Molex
LED Color
Does Not Contain LED
Series
Number of Cores per Jack
6
Packaging
Tray
Shielding
Shielded, EMI Finger
Part Status
Active
Features
Board Guide
Connector Type
RJ45
Tab Direction
Down
Number of Ports
1
Contact Material
Phosphor Bronze
Number of Rows
1
Contact Finish
Palladium-Nickel
Applications
10/100 Base-T
Operating Temperature
-40°C ~ 85°C
Mounting Type
Through Hole
Shield Material
Brass
Orientation
90° Angle (Right)
Housing Material
Liquid Crystal Polymer (LCP)
Termination
Solder
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tray
QuantityUnit PriceExt Price
6722,96061 €1.989,53 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:2,96061 €
Unit Price with VAT:3,52313 €