
0936343206 | |
|---|---|
DigiKey Part Number | 0936343206-ND |
Manufacturer | |
Manufacturer Product Number | 0936343206 |
Description | CONN JACK 1PORT PCB |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1 Port RJ45 Through Hole 10/100 Base-T |
Datasheet | Datasheet |
EDA/CAD Models | 0936343206 Models |
Category | Height Above Board 0.555" (14.10mm) |
Manufacturer Molex | LED Color Green - Yellow |
Series | Number of Cores per Jack 5 |
Packaging Tray | Shielding Shielded, EMI Finger |
Part Status Active | Features Board Guide |
Connector Type RJ45 | Tab Direction Down |
Number of Ports 1 | Contact Material Phosphor Bronze |
Number of Rows 1 | Contact Finish Palladium-Nickel |
Applications 10/100 Base-T | Operating Temperature 0°C ~ 70°C |
Mounting Type Through Hole | Shield Material Brass |
Orientation 90° Angle (Right) | Housing Material Liquid Crystal Polymer (LCP) |
Termination Solder | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 672 | 4,43287 € | 2.978,89 € |
| Unit Price without VAT: | 4,43287 € |
|---|---|
| Unit Price with VAT: | 5,27512 € |

