Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

0936273606 | |
|---|---|
DigiKey Part Number | 0936273606-ND |
Manufacturer | |
Manufacturer Product Number | 0936273606 |
Description | CONN JACK 1PORT PCB |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1 Port RJ45 Through Hole 10/100/1000 Base-T, AutoMDIX |
Datasheet | Datasheet |
EDA/CAD Models | 0936273606 Models |
Category | Height Above Board 0.555" (14.10mm) |
Manufacturer Molex | LED Color Green - Yellow |
Series | Number of Cores per Jack 8 |
Packaging Tray | Shielding Shielded, EMI Finger |
Part Status Active | Features Board Guide |
Connector Type RJ45 | Tab Direction Up |
Number of Ports 1 | Contact Material Phosphor Bronze |
Number of Rows 1 | Contact Finish Palladium-Nickel |
Applications 10/100/1000 Base-T, AutoMDIX | Operating Temperature 0°C ~ 70°C |
Mounting Type Through Hole | Shield Material Brass |
Orientation 90° Angle (Right) | Housing Material Liquid Crystal Polymer (LCP) |
Termination Solder | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0826-1A1T-43-F | Bel Fuse Inc. | 0 | 0826-1A1T-43-F-ND | 4,14265 € | Parametric Equivalent |
| 2250020-1 | Bel Fuse Inc. | 0 | 5923-2250020-1-ND | 4,86829 € | Parametric Equivalent |
| 2489115-2 | TE Connectivity AMP Connectors | 136 | 17-2489115-2-ND | 11,79000 € | Parametric Equivalent |
| HFJT1-1G01-L12RL | HALO Electronics, Inc. | 520 | 5843-HFJT1-1G01-L12RL-ND | 6,26000 € | Parametric Equivalent |
| HFJT1-1G04-L12RL | HALO Electronics, Inc. | 0 | 5843-HFJT1-1G04-L12RL-ND | 4,11823 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 672 | 4,46333 € | 2.999,36 € |
| Unit Price without VAT: | 4,46333 € |
|---|---|
| Unit Price with VAT: | 5,31136 € |







