Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

0936268020 | |
|---|---|
DigiKey Part Number | 0936268020-ND |
Manufacturer | |
Manufacturer Product Number | 0936268020 |
Description | CONN JACK 1PORT PCB |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1 Port RJ45 Through Hole 10/100/1000 Base-T, AutoMDIX |
Datasheet | Datasheet |
EDA/CAD Models | 0936268020 Models |
Category | Height Above Board 0.555" (14.10mm) |
Manufacturer Molex | LED Color Does Not Contain LED |
Series | Number of Cores per Jack 8 |
Packaging Tray | Shielding Shielded, EMI Finger |
Part Status Active | Features Board Guide |
Connector Type RJ45 | Tab Direction Down |
Number of Ports 1 | Contact Material Phosphor Bronze |
Number of Rows 1 | Contact Finish Palladium-Nickel |
Applications 10/100/1000 Base-T, AutoMDIX | Operating Temperature -40°C ~ 85°C |
Mounting Type Through Hole | Shield Material Brass |
Orientation 90° Angle (Right) | Housing Material Liquid Crystal Polymer (LCP) |
Termination Solder | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0936268520 | Molex | 433 | WM17617-ND | 6,70000 € | Parametric Equivalent |
| 1840888-1 | Bel Fuse Inc. | 0 | 5923-1840888-1-ND | 5,69945 € | Parametric Equivalent |
| 7499111001A | Würth Elektronik | 0 | 732-7192-ND | 8,50000 € | Parametric Equivalent |
| HFJ11-1G01ERL | HALO Electronics, Inc. | 0 | 5843-HFJ11-1G01ERL-ND | 5,36000 € | Parametric Equivalent |
| HFJ11-1G04ERL | HALO Electronics, Inc. | 0 | 5843-HFJ11-1G04ERL-ND | 3,76006 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 672 | 4,27689 € | 2.874,07 € |
| Unit Price without VAT: | 4,27689 € |
|---|---|
| Unit Price with VAT: | 5,08950 € |






