Hand Crimper Tool D-Sub Contacts
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Hand Crimper Tool D-Sub Contacts
Molex Crimping Tool Demo -- Another Geek Moment

0936050069

DigiKey Part Number
0936050069-ND
Manufacturer
Manufacturer Product Number
0936050069
Description
CRIMPING TOOL X 5A D-SUB TURNED
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Hand Crimper Tool D-Sub Contacts
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Tool Method
Manual
Tool Type
Hand Crimper
Tool Type Feature
-
For Use With/Related Products
D-Sub Contacts
Wire Gauge or Range - AWG
18-28 AWG
Wire Gauge or Range - mm²
0.09 ~ 0.82mm²
Ratcheting
Ratchet
Wire Entry Location
Side Entry
Grade
-
Qualification
-
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1461,82000 €461,82 €
Manufacturers Standard Package
Unit Price without VAT:461,82000 €
Unit Price with VAT:549,56580 €