
Category | Design Cover Included |
Mfr | Material |
Series | Color Natural |
Packaging Bulk | Thickness 0.177" (4.50mm) |
Part Status Obsolete | Features PCB Supports |
Container Type Box | Ratings |
Size / Dimension 8.661" L x 4.724" W (220.00mm x 120.00mm) | Shipping Info Shipped from DigiKey |
Height 3.543" (90.00mm) | Base Product Number |
Area (L x W) 40.9in² (264cm²) |

