
Category | Design Cover Included |
Mfr | Material |
Series | Color Natural |
Packaging Bulk | Thickness 0.157" (4.00mm) |
Part Status Obsolete | Features PCB Supports |
Container Type Box | Ratings |
Size / Dimension 7.874" L x 3.937" W (200.00mm x 100.00mm) | Shipping Info Shipped from DigiKey |
Height 3.189" (81.00mm) | Base Product Number |
Area (L x W) 31.0in² (200cm²) |

