
0936040200 | |
|---|---|
DigiKey Part Number | 0936040200-ND |
Manufacturer | |
Manufacturer Product Number | 0936040200 |
Description | BOX ALUM NATURAL 4.80"L X 4.72"W |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Box Metal, Aluminum Natural Cover Included 4.803" L x 4.724" W (122.00mm x 120.00mm) X 3.150" (80.00mm) |
Datasheet | Datasheet |
Category | Design Cover Included |
Mfr | Material |
Series | Color Natural |
Packaging Bulk | Thickness 0.177" (4.50mm) |
Part Status Active | Features PCB Supports |
Container Type Box | Ratings |
Size / Dimension 4.803" L x 4.724" W (122.00mm x 120.00mm) | Shipping Info Shipped from DigiKey |
Height 3.150" (80.00mm) | Base Product Number |
Area (L x W) 22.6in² (146cm²) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 102,21110 € | 102.211,10 € |
| Unit Price without VAT: | 102,21110 € |
|---|---|
| Unit Price with VAT: | 121,63121 € |

