
Category | Design Cover Included |
Mfr | Material |
Series | Color Natural |
Packaging Bulk | Thickness 0.157" (4.00mm) |
Part Status Obsolete | Features PCB Supports |
Container Type Box | Ratings |
Size / Dimension 5.906" L x 3.937" W (150.00mm x 100.00mm) | Shipping Info Shipped from DigiKey |
Height 3.150" (80.00mm) | Base Product Number |
Area (L x W) 23.2in² (150cm²) |

