
Category | Design Cover Included |
Mfr | Material |
Series | Color Natural |
Packaging Bulk | Thickness 0.157" (4.00mm) |
Part Status Obsolete | Features PCB Supports |
Container Type Box | Ratings |
Size / Dimension 6.890" L x 3.150" W (175.00mm x 80.00mm) | Shipping Info Shipped from DigiKey |
Height 2.244" (57.00mm) | Base Product Number |
Area (L x W) 21.7in² (140cm²) |

