
0936040181 | |
|---|---|
DigiKey Part Number | 0936040181-ND |
Manufacturer | |
Manufacturer Product Number | 0936040181 |
Description | BOX LGT GRY 11.02"L X 7.09"W |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Box Light Gray 11.024" L x 7.087" W (280.00mm x 180.00mm) X 3.976" (101.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 11.024" L x 7.087" W (280.00mm x 180.00mm) | |
Height | 3.976" (101.00mm) | |
Area (L x W) | - | |
Design | - | |
Material | - | |
Color | Light Gray | |
Thickness | - | |
Features | - | |
Ratings | ||
Material Flammability Rating | - | |
Shipping Info | - | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 470,17805 € | 94.035,61 € |
| Unit Price without VAT: | 470,17805 € |
|---|---|
| Unit Price with VAT: | 559,51188 € |

