
0936040168 | |
|---|---|
DigiKey Part Number | 0936040168-ND |
Manufacturer | |
Manufacturer Product Number | 0936040168 |
Description | BOX LGT GRY 5.51"L X 5.51"W |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Box Light Gray 5.512" L x 5.512" W (140.00mm x 140.00mm) X 3.583" (91.00mm) |
Datasheet | Datasheet |
Category | Size / Dimension 5.512" L x 5.512" W (140.00mm x 140.00mm) |
Mfr | Height 3.583" (91.00mm) |
Series | Color Light Gray |
Packaging Bulk | Ratings |
Part Status Active | Base Product Number |
Container Type Box |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 260,14625 € | 52.029,25 € |
| Unit Price without VAT: | 260,14625 € |
|---|---|
| Unit Price with VAT: | 309,57404 € |

