
0936040162 | |
|---|---|
DigiKey Part Number | 0936040162-ND |
Manufacturer | |
Manufacturer Product Number | 0936040162 |
Description | BOX ALUM GRAY 6.89"L X 3.15"W |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Box Metal, Aluminum Gray Cover Included 6.890" L x 3.150" W (175.00mm x 80.00mm) X 3.150" (80.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 6.890" L x 3.150" W (175.00mm x 80.00mm) | |
Height | 3.150" (80.00mm) | |
Area (L x W) | 21.7in² (140cm²) | |
Design | Cover Included | |
Material | ||
Color | Gray | |
Thickness | 0.157" (4.00mm) | |
Features | PCB Supports | |
Ratings | ||
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 83,76865 € | 16.753,73 € |
| Unit Price without VAT: | 83,76865 € |
|---|---|
| Unit Price with VAT: | 99,68469 € |



