
0936040160 | |
|---|---|
DigiKey Part Number | 0936040160-ND |
Manufacturer | |
Manufacturer Product Number | 0936040160 |
Description | BOX ALUM GRAY 6.3"L X 3.94"W |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Box Metal, Aluminum Gray Cover Included 6.299" L x 3.937" W (160.00mm x 100.00mm) X 3.189" (81.00mm) |
Datasheet | Datasheet |
Category | Design Cover Included |
Mfr | Material |
Series | Color Gray |
Packaging Bulk | Thickness 0.157" (4.00mm) |
Part Status Active | Features PCB Supports |
Container Type Box | Ratings |
Size / Dimension 6.299" L x 3.937" W (160.00mm x 100.00mm) | Shipping Info Shipped from DigiKey |
Height 3.189" (81.00mm) | Base Product Number |
Area (L x W) 24.8in² (160cm²) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 148,14830 € | 29.629,66 € |
| Unit Price without VAT: | 148,14830 € |
|---|---|
| Unit Price with VAT: | 176,29648 € |



