
0936040154 | |
|---|---|
DigiKey Part Number | 0936040154-ND |
Manufacturer | |
Manufacturer Product Number | 0936040154 |
Description | BOX ALUM GRAY 2.52"L X 2.28"W |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Box Metal, Aluminum Gray Cover Included 2.520" L x 2.283" W (64.00mm x 58.00mm) X 1.417" (35.99mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 2.520" L x 2.283" W (64.00mm x 58.00mm) | |
Height | 1.417" (35.99mm) | |
Area (L x W) | 5.75in² (37.1cm²) | |
Design | Cover Included | |
Material | ||
Color | Gray | |
Thickness | 0.138" (3.50mm) | |
Features | PCB Supports | |
Ratings | ||
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 19,99820 € | 3.999,64 € |
| Unit Price without VAT: | 19,99820 € |
|---|---|
| Unit Price with VAT: | 23,79786 € |
Other Suppliers on DigiKey



