
0936040152 | |
|---|---|
DigiKey Part Number | 0936040152-ND |
Manufacturer | |
Manufacturer Product Number | 0936040152 |
Description | BOX LGT GRY 3.94"L X 2.76"W |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Box Light Gray 3.937" L x 2.756" W (100.00mm x 70.00mm) X 1.772" (45.00mm) |
Datasheet | Datasheet |
Category | Size / Dimension 3.937" L x 2.756" W (100.00mm x 70.00mm) |
Mfr | Height 1.772" (45.00mm) |
Series | Color Light Gray |
Packaging Bulk | Ratings |
Part Status Active | Base Product Number |
Container Type Box |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 74,35675 € | 14.871,35 € |
| Unit Price without VAT: | 74,35675 € |
|---|---|
| Unit Price with VAT: | 88,48453 € |

