
Category | Size / Dimension 11.024" L x 7.087" W (280.00mm x 180.00mm) |
Mfr | Height 3.976" (101.00mm) |
Series | Color Gray |
Packaging Bulk | Ratings |
Part Status Active | Base Product Number |
Container Type Box |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 422,11345 € | 84.422,69 € |
| Unit Price without VAT: | 422,11345 € |
|---|---|
| Unit Price with VAT: | 502,31501 € |

