
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 7.874" L x 5.512" W (200.00mm x 140.00mm) | |
Height | 3.583" (91.00mm) | |
Area (L x W) | - | |
Design | - | |
Material | - | |
Color | Gray | |
Thickness | - | |
Features | - | |
Ratings | ||
Material Flammability Rating | - | |
Shipping Info | - | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 234,51350 € | 46.902,70 € |
| Unit Price without VAT: | 234,51350 € |
|---|---|
| Unit Price with VAT: | 279,07107 € |

