



0936040077 | |
|---|---|
DigiKey Part Number | WM21750-ND |
Manufacturer | |
Manufacturer Product Number | 0936040077 |
Description | BOX ALUM GRAY 2.76"L X 2.76"W |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Box Metal, Aluminum Gray Cover Included 2.756" L x 2.756" W (70.00mm x 70.00mm) X 1.772" (45.00mm) |
Datasheet | Datasheet |
Category | Height 1.772" (45.00mm) |
Mfr | Design Cover Included |
Series | Material |
Packaging Bulk | Color Gray |
Part Status Active | Ratings |
Container Type Box | Base Product Number |
Size / Dimension 2.756" L x 2.756" W (70.00mm x 70.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 19,64780 € | 982,39 € |
| Unit Price without VAT: | 19,64780 € |
|---|---|
| Unit Price with VAT: | 23,38088 € |

