
0936040073 | |
|---|---|
DigiKey Part Number | 0936040073-ND |
Manufacturer | |
Manufacturer Product Number | 0936040073 |
Description | BOX ALUM GRAY 16.02"L X 12.32"W |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | Box Metal, Aluminum Gray Cover Included 16.024" L x 12.323" W (407.00mm x 313.00mm) X 6.181" (157.00mm) |
Datasheet | Datasheet |
Category | Design Cover Included |
Mfr | Material |
Series | Color Gray |
Packaging Bulk | Thickness 0.295" (7.50mm) |
Part Status Active | Features Mounting Flange, PCB Supports |
Container Type Box | Ratings |
Size / Dimension 16.024" L x 12.323" W (407.00mm x 313.00mm) | Shipping Info Shipped from DigiKey |
Height 6.181" (157.00mm) | Base Product Number |
Area (L x W) 197in² (1271cm²) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 365,53000 € | 365,53 € |
| Unit Price without VAT: | 365,53000 € |
|---|---|
| Unit Price with VAT: | 434,98070 € |

