



0936040070 | |
|---|---|
DigiKey Part Number | WM21747-ND |
Manufacturer | |
Manufacturer Product Number | 0936040070 |
Description | BOX ALUM GRAY 7.44"L X 6.58"W |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Box Metal, Aluminum Gray Cover Included 7.441" L x 6.575" W (189.00mm x 167.00mm) X 3.150" (80.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 7.441" L x 6.575" W (189.00mm x 167.00mm) | |
Height | 3.150" (80.00mm) | |
Area (L x W) | 48.9in² (315cm²) | |
Design | Cover Included | |
Material | ||
Color | Gray | |
Thickness | 0.236" (6.00mm) | |
Features | Mounting Flange, PCB Supports | |
Ratings | ||
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 16 | 79,93875 € | 1.279,02 € |
| Unit Price without VAT: | 79,93875 € |
|---|---|
| Unit Price with VAT: | 95,12711 € |

