



0936040069 | |
|---|---|
DigiKey Part Number | WM21746-ND |
Manufacturer | |
Manufacturer Product Number | 0936040069 |
Description | BOX ALUM GRAY 6.54"L X 5.55"W |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Box Metal, Aluminum Gray Cover Included 6.535" L x 5.551" W (166.00mm x 141.00mm) X 2.520" (64.00mm) |
Datasheet | Datasheet |
Category | Design Cover Included |
Mfr | Material |
Series | Color Gray |
Packaging Bulk | Thickness 0.236" (6.00mm) |
Part Status Active | Features Mounting Flange, PCB Supports |
Container Type Box | Ratings |
Size / Dimension 6.535" L x 5.551" W (166.00mm x 141.00mm) | Shipping Info Shipped from DigiKey |
Height 2.520" (64.00mm) | Base Product Number |
Area (L x W) 36.2in² (234cm²) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 24 | 71,20125 € | 1.708,83 € |
| Unit Price without VAT: | 71,20125 € |
|---|---|
| Unit Price with VAT: | 84,72949 € |

