



0936040067 | |
|---|---|
DigiKey Part Number | WM21744-ND |
Manufacturer | |
Manufacturer Product Number | 0936040067 |
Description | BOX ALUM GRAY 3.98"L X 3.98"W |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Box Metal, Aluminum Gray Cover Included 3.976" L x 3.976" W (101.00mm x 101.00mm) X 2.283" (57.99mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 3.976" L x 3.976" W (101.00mm x 101.00mm) | |
Height | 2.283" (57.99mm) | |
Area (L x W) | 15.8in² (102cm²) | |
Design | Cover Included | |
Material | ||
Color | Gray | |
Thickness | 0.197" (5.00mm) | |
Features | Mounting Flange, PCB Supports | |
Ratings | ||
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40 | 32,97175 € | 1.318,87 € |
| Unit Price without VAT: | 32,97175 € |
|---|---|
| Unit Price with VAT: | 39,23638 € |

