
0936040065 | |
|---|---|
DigiKey Part Number | 0936040065-ND |
Manufacturer | |
Manufacturer Product Number | 0936040065 |
Description | BOX ALUM NAT 16.02"L X 12.32"W |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Box Metal, Aluminum Natural Cover Included 16.024" L x 12.323" W (407.00mm x 313.00mm) X 6.181" (157.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 16.024" L x 12.323" W (407.00mm x 313.00mm) | |
Height | 6.181" (157.00mm) | |
Area (L x W) | 197in² (1271cm²) | |
Design | Cover Included | |
Material | ||
Color | Natural | |
Thickness | 0.295" (7.50mm) | |
Features | Mounting Flange, PCB Supports | |
Ratings | ||
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 250,23020 € | 75.069,06 € |
| Unit Price without VAT: | 250,23020 € |
|---|---|
| Unit Price with VAT: | 297,77394 € |

