



0936040059 | |
|---|---|
DigiKey Part Number | WM17479-ND |
Manufacturer | |
Manufacturer Product Number | 0936040059 |
Description | BOX ALUM NATURAL 5.47"L X 4.49"W |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Box Metal, Aluminum Natural Cover Included 5.472" L x 4.488" W (139.00mm x 114.00mm) X 2.441" (62.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 5.472" L x 4.488" W (139.00mm x 114.00mm) | |
Height | 2.441" (62.00mm) | |
Area (L x W) | 24.6in² (159cm²) | |
Design | Cover Included | |
Material | ||
Color | Natural | |
Thickness | 0.217" (5.50mm) | |
Features | Mounting Flange, PCB Supports | |
Ratings | ||
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 32 | 31,18594 € | 997,95 € |
| Unit Price without VAT: | 31,18594 € |
|---|---|
| Unit Price with VAT: | 37,11127 € |

