Box Metal, Aluminum Natural Cover Included 3.976" L x 3.976" W (101.00mm x 101.00mm) X 2.283" (57.99mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Box Metal, Aluminum Natural Cover Included 3.976" L x 3.976" W (101.00mm x 101.00mm) X 2.283" (57.99mm)
0936040058
0936040058

0936040058

DigiKey Part Number
WM17399-ND
Manufacturer
Manufacturer Product Number
0936040058
Description
BOX ALUM NATURAL 3.98"L X 3.98"W
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Box Metal, Aluminum Natural Cover Included 3.976" L x 3.976" W (101.00mm x 101.00mm) X 2.283" (57.99mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Container Type
Box
Size / Dimension
3.976" L x 3.976" W (101.00mm x 101.00mm)
Height
2.283" (57.99mm)
Area (L x W)
15.8in² (102cm²)
Design
Cover Included
Material
Color
Natural
Thickness
0.197" (5.00mm)
Features
Mounting Flange, PCB Supports
Ratings
Material Flammability Rating
-
Shipping Info
Shipped from DigiKey
Weight
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 36 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
4023,16100 €926,44 €
Manufacturers Standard Package
Unit Price without VAT:23,16100 €
Unit Price with VAT:27,56159 €

Other Suppliers on DigiKey

36In Stock
Ships from WEC