
Category | Design Cover Included |
Mfr | Material |
Series | Color Gray |
Packaging Bulk | Thickness 0.226" (5.74mm) |
Part Status Obsolete | Features Mounting Flange, PCB Supports |
Container Type Box | Ratings |
Size / Dimension 6.516" L x 5.531" W (165.50mm x 140.50mm) | Shipping Info Shipped from DigiKey |
Height 5.386" (136.80mm) | Base Product Number |
Area (L x W) 36.0in² (232cm²) |

