
0936040047 | |
|---|---|
DigiKey Part Number | 0936040047-ND |
Manufacturer | |
Manufacturer Product Number | 0936040047 |
Description | BOX ALUM GRAY 6.54"L X 5.55"W |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Box Metal, Aluminum Gray Cover Included 6.535" L x 5.551" W (166.00mm x 141.00mm) X 5.394" (137.00mm) |
Datasheet | Datasheet |
Category | Design Cover Included |
Mfr | Material |
Series | Color Gray |
Packaging Bulk | Thickness 0.236" (6.00mm) |
Part Status Active | Features Mounting Flange, PCB Supports |
Container Type Box | Ratings |
Size / Dimension 6.535" L x 5.551" W (166.00mm x 141.00mm) | Shipping Info Shipped from DigiKey |
Height 5.394" (137.00mm) | Base Product Number |
Area (L x W) 36.2in² (234cm²) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8 | 100,78250 € | 806,26 € |
| Unit Price without VAT: | 100,78250 € |
|---|---|
| Unit Price with VAT: | 119,93118 € |



