
0936040033 | |
|---|---|
DigiKey Part Number | WM17396-ND |
Manufacturer | |
Manufacturer Product Number | 0936040033 |
Description | BOX ALUM BLACK 9.92"L X 8.47"W |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Box Metal, Aluminum Black Cover Included 9.921" L x 8.465" W (252.00mm x 215.00mm) X 3.583" (91.00mm) |
Datasheet | Datasheet |
Category | Design Cover Included |
Mfr | Material |
Series | Color Black |
Packaging Bulk | Thickness 0.256" (6.50mm) |
Part Status Active | Features Mounting Flange, PCB Supports |
Container Type Box | Ratings |
Size / Dimension 9.921" L x 8.465" W (252.00mm x 215.00mm) | Shipping Info Shipped from DigiKey |
Height 3.583" (91.00mm) | Base Product Number |
Area (L x W) 84.0in² (542cm²) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 104 | 140,86356 € | 14.649,81 € |
| Unit Price without VAT: | 140,86356 € |
|---|---|
| Unit Price with VAT: | 167,62764 € |



